
* Images are for reference only
VDR-10D102K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-10D102K
- JLCPCB Part #
- C6793751
- Package
- DIP
- Description
- 1.65kV 100pF@1kHz 102J 1kV 625V 7.5mm 825V DIP Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.1327
50+
$0.1056
150+
$0.0921
500+
$0.0819
2500+
$0.0738
5000+
$0.0698
Related Products
Welcome back, may I help you?