
* Images are for reference only
VDR-07D390K8.4
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-07D390K8.4
- JLCPCB Part #
- C19711172
- Package
- Plugin,P=5mm
- Description
- 1.3nF@1kHz 20mW 25V 31V 39V 4J 500A 5mm 77V Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0389
200+
$0.0305
1000+
$0.0260
2000+
$0.0232
10000+
$0.0208
20000+
$0.0195
Related Products
Welcome back, may I help you?