
* Images are for reference only
VDR-10D221K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-10D221K
- JLCPCB Part #
- C6793747
- Package
- DIP
- Description
- 140V 180V 220V 32J 360V 450pF@1kHz 7.5mm DIP Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1043
50+
$0.0830
150+
$0.0724
500+
$0.0643
2500+
$0.0580
5000+
$0.0548
Related Products
Welcome back, may I help you?