
* Images are for reference only
20D820KJ
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- 20D820KJ
- JLCPCB Part #
- C338653
- Package
- Plugin
- Description
- 135V 1W 38J 4.9nF@1kHz 50V 6.5kA 65V 74V~90V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 272
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 272
In-stock Item Pricing
Qty Unit Price
1+
$0.5594
10+
$0.4536
30+
$0.4007
250+
$0.3286
500+
$0.2965
1000+
$0.2805
Related Products
Welcome back, may I help you?