
* Images are for reference only
VDR-20D621K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-20D621K
- JLCPCB Part #
- C2836309
- Package
- Plugin,P=10mm
- Description
- 1.025kV 1W 235J 385V 505V 6.5kA 650pF@1kHz 682V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$0.2225
50+
$0.1770
250+
$0.1521
500+
$0.1278
2000+
$0.1170
5000+
$0.1105
Related Products
Welcome back, may I help you?