
* Images are for reference only
VDR-07D331K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-07D331K
- JLCPCB Part #
- C283927
- Package
- Plugin,P=5mm
- Description
- 1.2kA 150pF@1kHz 210V 23J 250mW 275V 297V~363V 550V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 258
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 258
In-stock Item Pricing
Qty Unit Price
1+
$0.0406
100+
$0.0329
300+
$0.0290
1000+
$0.0242
5000+
$0.0220
10000+
$0.0207
Related Products
Welcome back, may I help you?