
* Images are for reference only
VDR-07D511K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-07D511K
- JLCPCB Part #
- C273551
- Package
- Plugin,P=5mm
- Description
- 1.2kA 100pF@1kHz 250mW 30J 320V 415V 459V~561V 845V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1594
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1594
In-stock Item Pricing
Qty Unit Price
1+
$0.0417
200+
$0.0337
1000+
$0.0253
2000+
$0.0226
10000+
$0.0203
20000+
$0.0190
Related Products
Welcome back, may I help you?