This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VDR-10D431K3.5

Extended
Manufacturer
VDR Varistor
MFR.Part #
VDR-10D431K3.5
JLCPCB Part #
C5155997
Package
Plugin,P=7.5mm
Description
2.5kA 230pF@1kHz 275V 3.5mm 350V 430V 65J 710V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 13

In-stock Item Pricing

Qty Unit Price
1+ $0.0603
100+ $0.0484
500+ $0.0408
1000+ $0.0363
5000+ $0.0327
10000+ $0.0310

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons