
* Images are for reference only
V20PWM63-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V20PWM63-M3/I
- JLCPCB Part #
- C7139548
- Package
- TO-252-3
- Description
- -40℃~+175℃ 1 Independent 200A 20A 35uA@60V 60V 670mV@20A TO-252-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.3581
10+
$1.3291
30+
$1.3081
100+
$1.2888
Welcome back, may I help you?