
* Images are for reference only
UM13430DA
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM13430DA
- JLCPCB Part #
- C19191811
- Package
- DFN-10(3x3)
- Description
- -40℃~+85℃ 1 1 10Mbps 256 2mA 3V~5.5V Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Low-power mode、Tx/Rx enable Half-Duplex Transceiver ±15kV DFN-10(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0257
200+
$0.4103
500+
$0.3959
1000+
$0.3895
Related Products
Welcome back, may I help you?