
* Images are for reference only
UM3243EEQA
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM3243EEQA
- JLCPCB Part #
- C7542891
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 0.6mA 250Kbps 3 3V~5.5V 5 Transceiver Yes ±15kV QFN-32(5x5) RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1414
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1414
In-stock Item Pricing
Qty Unit Price
1+
$0.7135
10+
$0.6394
30+
$0.5992
100+
$0.5525
500+
$0.5331
1000+
$0.5235
Related Products
Welcome back, may I help you?