
* Images are for reference only
UM8411
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM8411
- JLCPCB Part #
- C17436605
- Package
- UFDFN-8
- Description
- -40℃~+85℃ 10pF 150MHz 2 32dB@2~5GHz、36dB@800MHz 5V 8 UFDFN-8 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2917
200+
$0.5154
500+
$0.4993
1000+
$0.4897
Welcome back, may I help you?