
* Images are for reference only
UM809RP
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM809RP
- JLCPCB Part #
- C19191909
- Package
- SOT-323
- Description
- -40℃~+85℃@(Tj) 1 1V~10V 2.63V 240ms Active Low No No Push-pull Voltage Monitor SOT-323 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1596
200+
$0.0637
500+
$0.0616
1000+
$0.0606
Related Products
Welcome back, may I help you?