
* Images are for reference only
UUL1V100MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUL1V100MCL1GS
- JLCPCB Part #
- C2875225
- Package
- SMD,D5xL5.8mm
- Description
- -40℃~+105℃ 10uF 25mA@120Hz 35V 5000hrs@105℃ ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 27
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3360
50+
$0.2668
150+
$0.2370
1000+
$0.2000
2000+
$0.1835
5000+
$0.1736
Related Products
Welcome back, may I help you?