This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KHC250E335Z32N0T00

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
KHC250E335Z32N0T00
JLCPCB Part #
C19439258
Package
-
Description
-20%~+80% 25V 3.3uF Y5U - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1600

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2570
200+ $0.9006
500+ $0.8704
1000+ $0.8561

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons