This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

UF4007

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
UF4007
JLCPCB Part #
C700458
Package
DO-41
Description
-55℃~+150℃ 1.7V@1A 1A 1kV 2.5uA@1kV 30A Independent DO-41 Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 778

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 777

In-stock Item Pricing

Qty Unit Price
1+ $0.0326
200+ $0.0258
600+ $0.0220
5000+ $0.0183
10000+ $0.0163
20000+ $0.0153

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons