
* Images are for reference only
D10JB100-B1-0000
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- D10JB100-B1-0000
- JLCPCB Part #
- C3589761
- Package
- JB
- Description
- -55℃~+150℃@(Tj) 10A 1V@5A 1kV 5uA@1kV JB Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4924
200+
$0.1915
500+
$0.1851
1000+
$0.1819
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?