
* Images are for reference only
SMDJ16AQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SMDJ16AQ
- JLCPCB Part #
- C7462806
- Package
- DO-214AB(SMC)
- Description
- -55℃~+175℃ 115.38A@10/1000us 16V 19.7V 1uA 26V 3kW@10/1000us TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 307
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 307
In-stock Item Pricing
Qty Unit Price
1+
$0.4322
10+
$0.4242
30+
$0.4178
100+
$0.4130
Related Products
Welcome back, may I help you?