
* Images are for reference only
UCS2W101MHDHZX
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCS2W101MHDHZX
- JLCPCB Part #
- C387858
- Package
- Plugin,D18xL35.5mm
- Description
- 10000hrs@105℃ 100uF 18mm 35.5mm 450V 7.5mm ±20% 插件,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 227
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 227
In-stock Item Pricing
Qty Unit Price
1+
$2.2457
10+
$1.9058
30+
$1.6932
70+
$1.4757
490+
$1.3774
980+
$1.3355
Related Products
Welcome back, may I help you?