
* Images are for reference only
RSS 2W 68K J T/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RSS 2W 68K J T/B
- JLCPCB Part #
- C5200471
- Package
- Plugin,D4.5xL11mm
- Description
- -55℃~+155℃ 2W 68kΩ Metal Oxide Film Resistor ±300ppm/℃ ±5% 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1009
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1009
In-stock Item Pricing
Qty Unit Price
1+
$0.0529
100+
$0.0421
300+
$0.0367
1000+
$0.0314
5000+
$0.0282
10000+
$0.0265
Related Products
Welcome back, may I help you?