
* Images are for reference only
CN1016M8C2P2B-S125A
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- CN1016M8C2P2B-S125A
- JLCPCB Part #
- C51939741
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+170℃ 12.5mm 13mW/℃ 16Ω 18.5mm 2900K 2A 5.5mm 50s ±10% ±20% 插件,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.6453
10+
$0.5211
30+
$0.4598
100+
$0.4001
400+
$0.3630
800+
$0.3436
Related Products
Welcome back, may I help you?