
* Images are for reference only
UC385T-ADJG3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC385T-ADJG3
- JLCPCB Part #
- C3744398
- Package
- TO-220-5
- Description
- 0℃~+100℃@(Ta) 1 1.2V~6V 490mV@(5A) 5A 7.5V Adjustable Over Current Protection、Over Temperature Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9281
200+
$2.2950
500+
$2.2149
1000+
$2.1748
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?