
* Images are for reference only
LT1175CT#06PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1175CT#06PBF
- JLCPCB Part #
- C663010
- Package
- TO-220-5
- Description
- 0℃~+125℃@(Tj) 1 20V 500mA 700mV@(500mA) Adjustable Negative Over Current Protection、Over Temperature Protection TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8658
200+
$2.6574
500+
$2.5640
1000+
$2.5173
Welcome back, may I help you?