
* Images are for reference only
REF5050IDG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REF5050IDG4
- JLCPCB Part #
- C3680120
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 1.2mA 10mA 3ppm/℃ 3uVp-p 5.2V~18V Fixed Series ±0.05% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2885
200+
$3.9815
500+
$3.8417
1000+
$3.7727
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?