
* Images are for reference only
LM2936HVBMA-3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2936HVBMA-3.3
- JLCPCB Part #
- C962957
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 15uA 3.3V 400mV@(50mA) 50mA 60V 60dB@(120Hz) Fixed Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1402
10+
$1.8576
30+
$1.6810
95+
$1.4113
475+
$1.3310
950+
$1.2957
1900+
$1.2780
3800+
$1.2668
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?