
* Images are for reference only
TPS79928DRVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79928DRVT
- JLCPCB Part #
- C2859953
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 100mV@(200mA) 2.8V 200mA 29.4uVrms 40uA 6.5V 66dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4803
250+
$0.5732
500+
$0.5523
1000+
$0.5427
Related Products
Welcome back, may I help you?