This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS78633KTTRG3

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS78633KTTRG3
JLCPCB Part #
C3752715
Package
DDPAK-5(TO-263-5)
Description
-40℃~+125℃@(Tj) 1 1.5A 3.3V 340mV@(1.5A) 385uA 48uVrms 49dB@(10kHz) 5.5V Fixed Over Current Protection、Enable、Thermal Shutdown Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4165
200+ $1.3225
500+ $1.2758
1000+ $1.2532
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons