
* Images are for reference only
TPS78633KTTTG3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS78633KTTTG3
- JLCPCB Part #
- C19440266
- Package
- DDPAK-5(TO-263-5)
- Description
- -40℃~+125℃ 1 1.5A 260uA 3.3V 49dB@(10kHz) 5.5V 550mV@(1.5A) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0307
200+
$5.9982
500+
$5.7975
1000+
$5.6979
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?