
* Images are for reference only
TPS79633KTTRG3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79633KTTRG3
- JLCPCB Part #
- C3747002
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 1 1A 220mV@(1A) 265uA 3.3V 40uVrms 5.5V 53dB@(100kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1147
200+
$1.2058
500+
$1.1640
1000+
$1.1432
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?