
* Images are for reference only
TPS72518KTT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS72518KTT
- JLCPCB Part #
- C3746571
- Package
- DDPAK-5(TO-263-5)
- Description
- -40℃~+125℃ 1 1.8V 1A 225uA 320mV@(1A) 60dB@(1kHz) 6V Fixed Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9582
200+
$0.3711
500+
$0.3582
1000+
$0.3517
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?