This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS79630KTTRG3

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS79630KTTRG3
JLCPCB Part #
C3746141
Package
TO-263-5
Description
-40℃~+125℃@(Tj) 1 1A 345mV@(1A) 385uA 3V 40uVrms 5.5V 53dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1147
200+ $1.2058
500+ $1.1640
1000+ $1.1432

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons