
* Images are for reference only
TPIC2810DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPIC2810DR
- JLCPCB Part #
- C2678923
- Package
- SOIC-16
- Description
- -40℃~+150℃ 100mA 2MHz 3V~5.5V 40V 8 Built-in I2C Over-Temperature Protection (OTP) SOIC-16 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.9812
10+
$1.6954
30+
$1.5172
100+
$1.3342
500+
$1.2523
1000+
$1.2154
Welcome back, may I help you?