
* Images are for reference only
TPIC2810DG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPIC2810DG4
- JLCPCB Part #
- C1554187
- Package
- SOIC-16
- Description
- -40℃~+125℃ 210mA 3V~5.5V 8 Built-in I2C Over-Temperature Protection (OTP) SOIC-16 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0874
10+
$2.7278
30+
$2.5464
100+
$2.3007
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?