
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 50uV | |
| Output Current | 25mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Features | External resistor gain、Internally set gain、Overvoltage protection | |
| Slew Rate | 270V/us | |
| Ib - Input Bias Current | 50pA | |
| Gain Bandwidth Product | 100kHz | |
| Quiescent Current(Iq) | 1.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA110SG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 50uV | |
| Output Current | 25mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Features | External resistor gain、Internally set gain、Overvoltage protection | |
| Slew Rate | 270V/us | |
| Ib - Input Bias Current | 50pA | |
| Gain Bandwidth Product | 100kHz | |
| Quiescent Current(Iq) | 1.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA110SG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA110SG datasheets or manufacturer documentation.
Datasheet: INA110SG Datasheet (PDF)
The INA110SG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.