
* Images are for reference only
HI1-0301-2
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HI1-0301-2
- JLCPCB Part #
- C3657890
- Package
- CERDIP-14
- Description
- -15V~15V -55℃~+125℃ 160ns 210ns 350Ω CERDIP-14 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2839
200+
$2.4324
500+
$2.3473
1000+
$2.3039
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?