CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPIC2810D
TPIC2810D
Extended
* Images are for reference only

TPIC2810D

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPIC2810D
JLCPCB Part #
C1554396
Package
SOIC-16
Description
-40℃~+150℃ 100mA 2MHz 3V~5.5V 40V 8 Built-in I2C Over-Temperature Protection (OTP) SOIC-16 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageSOIC-16
Number of Channels8
Frequency - Switching2MHz
Voltage - Input(DC)3V~5.5V
Output Current100mA
FeaturesOver-Temperature Protection (OTP)
DimmingI2C
Switch Tube (Built-In/External)Built-in
Output Voltage40V
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPIC2810D
TPIC2810D

* Images are for reference only

TPIC2810D

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPIC2810D
JLCPCB Part #
C1554396
Package
SOIC-16
Description
-40℃~+150℃ 100mA 2MHz 3V~5.5V 40V 8 Built-in I2C Over-Temperature Protection (OTP) SOIC-16 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPIC2810D

* Images are for reference only

TPIC2810D

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPIC2810D
JLCPCB Part #
C1554396
Package
SOIC-16
Description
-40℃~+150℃ 100mA 2MHz 3V~5.5V 40V 8 Built-in I2C Over-Temperature Protection (OTP) SOIC-16 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPIC2810D Specifications

TPIC2810D technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageSOIC-16
Number of Channels8
Frequency - Switching2MHz
Voltage - Input(DC)3V~5.5V
Output Current100mA
FeaturesOver-Temperature Protection (OTP)
DimmingI2C
Switch Tube (Built-In/External)Built-in
Output Voltage40V
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPIC2810D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPIC2810D Documents

TPIC2810D datasheets or manufacturer documentation.

Datasheet: TPIC2810D Datasheet (PDF)

TPIC2810D Schematic Symbol & PCB Footprint

The TPIC2810D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.