
* Images are for reference only
TLV2365DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2365DR
- JLCPCB Part #
- C22427586
- Package
- SOIC-8
- Description
- -40℃~+125℃ 115dB 2 2.2V~5.5V 27V/us 4.5nV/√Hz@500kHz 4.6mA 400nV/℃ 400uV 5.5V 50MHz 5pA 85mA ESD protection Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1008
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1002
In-stock Item Pricing
Qty Unit Price
1+
$1.6393
10+
$1.4434
30+
$1.3053
100+
$1.1801
500+
$1.1223
1000+
$1.0982
Related Products
Welcome back, may I help you?