This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74AUP1G00DRLRG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74AUP1G00DRLRG4
JLCPCB Part #
C4470582
Package
SOT-5
Description
-40℃~+85℃ 1 1.6V~2V 4mA 4mA 500nA 74AUP Series 800mV~3.6V NAND Gate SOT-5 Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 98

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0919
2000+ $0.0357
5000+ $0.0344
10000+ $0.0338

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons