
* Images are for reference only
LM2672M-ADJ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2672M-ADJ
- JLCPCB Part #
- C3192684
- Package
- SOIC-8
- Description
- -40℃~+125℃@(TJ) 1 1.21V~37V 1A 260kHz 6.5V~40V Adjustable Buck Buck Built-in No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3352
200+
$2.4520
500+
$2.3655
1000+
$2.3238
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?