
* Images are for reference only
TLC0838CDWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC0838CDWR
- JLCPCB Part #
- C527431
- Package
- SOIC-20-300mil
- Description
- 0℃~+70℃ 10kHz~600kHz 1LSB 250kHz 4.5V~5.5V 600uA 8 8 SAR Serial port Yes SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.4570
10+
$4.3572
30+
$4.2912
100+
$4.0110