
* Images are for reference only
TL750L10CDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL750L10CDR
- JLCPCB Part #
- C2878378
- Package
- SOIC-8
- Description
- 0℃~+125℃@(Tj) 1 10V 150mA 1mA 26V 600mV@(150mA) 65dB@(120Hz) 700uV Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Over Voltage Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.8675
10+
$2.8016
30+
$2.7567
100+
$2.7117
Related Products
Welcome back, may I help you?