
* Images are for reference only
SN74LV4066AN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LV4066AN
- JLCPCB Part #
- C1546548
- Package
- PDIP-14
- Description
- -40℃~+85℃ 1.6ns 1:1 21Ω 2V~5.5V 3.2ns 300ps 4 50MHz PDIP-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2131
200+
$0.0825
500+
$0.0796
1000+
$0.0781
Welcome back, may I help you?