This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS75933KTTTG3

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS75933KTTTG3
JLCPCB Part #
C19409756
Package
D2PAK(TO-263-5)
Description
-40℃~+125℃ 1 125uA 3.3V 35uVrms 400mV@(7.5A) 5.5V 58dB@(100Hz) 7.5A Fixed PG Pin、Thermal Shutdown Positive D2PAK(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.1463
200+ $8.0382
500+ $7.7704
1000+ $7.6382

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons