
* Images are for reference only
SNJ54ALS241BJ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SNJ54ALS241BJ
- JLCPCB Part #
- C3754425
- Package
- DIP-20
- Description
- -55℃~+125℃ 12mA 12mA 4.5V~5.5V 8 ALS Tri-State Unidirectional DIP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7813
200+
$1.8502
500+
$1.7860
1000+
$1.7539
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?