
* Images are for reference only
CD74HCT377EX
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HCT377EX
- JLCPCB Part #
- C3827588
- Package
- SOIC-20
- Description
- -55℃~+125℃ 1 15ns 38ns@4.5V,50pF 4.5V~5.5V 4mA 4mA 74HCT Series 8 8uA Rising Edge SOIC-20 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2068
1000+
$0.0800
2500+
$0.0773
5000+
$0.0758
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?