
* Images are for reference only
74H74PC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74H74PC
- JLCPCB Part #
- C3825887
- Package
- DIP-14
- Description
- 0℃~+70℃ 1 2 20ns@5V,25pF 35MHz 4.75V~5.25V 50mA Complementary D-Type Rising Edge Set and Reset DIP-14 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2597
200+
$0.8751
500+
$0.8446
1000+
$0.8286
Welcome back, may I help you?