This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74ALS756-1N

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74ALS756-1N
JLCPCB Part #
C3753352
Package
DIP-20
Description
0℃~+70℃ 100uA 4.5V~5.5V 48mA 74ALS 8 Open Collector TTL-compatible CMOS Unidirectional DIP-20 Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4820
200+ $1.3475
500+ $1.3010
1000+ $1.2769

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons