
* Images are for reference only
TL331KDBVRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL331KDBVRG4
- JLCPCB Part #
- C6553930
- Package
- SOT-23-5
- Description
- -40℃~+105℃ 1 1.3us 25nA 700uA 9mV TTL、CMOS SOT-23-5 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5844
200+
$0.2345
500+
$0.2264
1000+
$0.2216
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?