
* Images are for reference only
LP8345CLD-1.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP8345CLD-1.8/NOPB
- JLCPCB Part #
- C3750702
- Package
- WSON-6(2.9x3.3)
- Description
- 0℃~+125℃@(Ta) 1 1.8V 10V 19uA 250uVrms 500mA 55dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive WSON-6(2.9x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7626
200+
$0.2951
500+
$0.2854
1000+
$0.2806
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?