
* Images are for reference only
LP2992ILD-1.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2992ILD-1.8/NOPB
- JLCPCB Part #
- C2870534
- Package
- WSON-6(2.9x3.3)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 16V 1uA 250mA 30uVrms 45dB@(1kHz) 850mV@(250mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive WSON-6(2.9x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8548
200+
$0.3310
500+
$0.3198
1000+
$0.3133
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?